357-058-558-201

Heilind Number:EDA357-058-558-201
Manufacturer:EDAC
Manufacturer Number:357-058-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-558-201

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row layout and 58 positions, it offers ample space for secure connections. The copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial and commercial settings. Upgrade your setup with this essential component, perfect for board-to-board connections.