357-058-558-203

Heilind Number:EDA357-058-558-203
Manufacturer:EDAC
Manufacturer Number:357-058-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-558-203

Detailed Description

Enhance your circuit connectivity with our dual-row Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features 58 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various environments. The copper alloy contacts guarantee efficient power delivery, rated for up to 5A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse applications. Trust in our high-quality connector for seamless board-to-board connections in your electronic designs.