357-058-558-204

Heilind Number:EDA357-058-558-204
Manufacturer:EDAC
Manufacturer Number:357-058-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-558-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in demanding applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power delivery at a rated amperage of 5A. With a double-row configuration and 58 positions, it offers ample connectivity options for your circuitry. The right-angle mount orientation and .156-inch pitch facilitate easy installation on your board, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in this black connector for seamless and efficient board-to-board connections in your electronic projects.