357-058-558-207

Heilind Number:EDA357-058-558-207
Manufacturer:EDAC
Manufacturer Number:357-058-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-558-207

Detailed Description

Enhance connectivity with our durable Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency, its two rows of 58 positions offer ample connectivity options. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its right-angle mount orientation further enhances versatility, making it an essential in the realm of PCB connectors. Elevate your connectivity solutions with this reliable and robust component.