357-058-558-208

Heilind Number:EDA357-058-558-208
Manufacturer:EDAC
Manufacturer Number:357-058-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-558-208

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a 5A amperage capacity. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 58 positions cater to versatile setups. Its right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105 °C, it guarantees stable operation in various environments. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects.