357-058-558-258

Heilind Number:EDA357-058-558-258
Manufacturer:EDAC
Manufacturer Number:357-058-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-558-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-558-258

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Engineered for optimal performance, it features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, each offering a maximum amperage of 5 A, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 58 positions, facilitate seamless board-to-board connections. Designed for convenience, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality and performance to meet your connectivity needs.