357-058-558-278

Heilind Number:EDA357-058-558-278
Manufacturer:EDAC
Manufacturer Number:357-058-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-558-278

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 58 positions spread across two rows, it offers ample space for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage rating accommodates various power requirements. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise and secure connections. Its right-angle mount orientation further adds versatility to its usage. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance for efficient board-to-board connections every time.