357-058-559-201

Heilind Number:EDA357-058-559-201
Manufacturer:EDAC
Manufacturer Number:357-058-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durable and reliable performance. With two rows and 58 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating seamlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its right-angle mount orientation allows for convenient installation. Upgrade your PCB setup with this essential component for seamless data transmission.