357-058-559-202

Heilind Number:EDA357-058-559-202
Manufacturer:EDAC
Manufacturer Number:357-058-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-559-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robustness in any application. With two rows and 58 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contacts provide reliable conductivity, while the black color adds a sleek touch to your assembly. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for both industrial and consumer electronics. Its right angle mount orientation and .156-inch pitch make installation a breeze. Trust in this essential component for optimal signal transmission in your designs.