357-058-559-203

Heilind Number:EDA357-058-559-203
Manufacturer:EDAC
Manufacturer Number:357-058-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-559-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 58 positions and a contact material of Copper Alloy, it guarantees seamless and secure connections. The right-angle mount orientation makes it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for both commercial and industrial use. Upgrade your setup with this essential component for optimal performance.