357-058-559-204

Heilind Number:EDA357-058-559-204
Manufacturer:EDAC
Manufacturer Number:357-058-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-559-204

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a sleek Black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester. With a contact material made from high-quality Copper Alloy, it ensures reliable power transmission at an amperage of 5A. The connector boasts a double-row design with 58 positions, offering ample room for seamless board-to-board connections. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation ensures versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Elevate your connectivity experience with this premium component.