357-058-559-207

Heilind Number:EDA357-058-559-207
Manufacturer:EDAC
Manufacturer Number:357-058-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-559-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. With a double-row configuration and a total of 58 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees secure and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right angle mount orientation and .156-inch pitch make it easy to install on PCBs, providing a seamless board-to-board connection solution. Upgrade your system with this high-quality connector for improved functionality and performance.