357-058-559-212

Heilind Number:EDA357-058-559-212
Manufacturer:EDAC
Manufacturer Number:357-058-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-559-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage and copper alloy contacts, it guarantees efficient power transfer. The 2-row design with 58 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Ideal for right-angle mounting, it's suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Elevate your PCB connectivity with this essential component.