357-058-559-258

Heilind Number:EDA357-058-559-258
Manufacturer:EDAC
Manufacturer Number:357-058-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-559-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a 5 A amperage capacity, this connector offers secure power transmission. Its two-row configuration, with 58 positions and a pitch of .156 inches, provides ample connectivity options. Crafted with copper alloy contacts, it guarantees efficient signal transfer. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Ideal for demanding electronics projects, this connector is a must-have for professionals in the field.