357-058-559-268

Heilind Number:EDA357-058-559-268
Manufacturer:EDAC
Manufacturer Number:357-058-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-559-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it provides enhanced conductivity, while the .156-inch pitch and .2-inch row spacing offer optimal signal transmission. Boasting 58 positions, it accommodates multiple connections with ease. The right-angle mount orientation allows for flexible PCB layout, while its operating temperature range of -40 to 105°C ensures stability in diverse conditions. Upgrade your connectivity solutions with this essential component.