357-058-560-202

Heilind Number:EDA357-058-560-202
Manufacturer:EDAC
Manufacturer Number:357-058-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-560-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high-performance applications, it offers a secure fit and reliable transmission, thanks to its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With two rows and 58 positions, it's perfect for intricate circuitry setups. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality in any environment. Upgrade your system with this essential component for seamless board-to-board connectivity.