357-058-560-204

Heilind Number:EDA357-058-560-204
Manufacturer:EDAC
Manufacturer Number:357-058-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-560-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-560-204

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it ensures a secure and reliable connection with a current rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring two rows of 58 positions each, it offers ample room for seamless board-to-board connections. The Copper Alloy contact material ensures efficient signal transmission, while the pitch of .156 inches and row spacing of .2 inches allow for precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its performance and streamline your connectivity needs with this essential component.