357-058-560-207

Heilind Number:EDA357-058-560-207
Manufacturer:EDAC
Manufacturer Number:357-058-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-560-207

Detailed Description

Enhance your connectivity with this essential Card Edge Connector, a vital component for seamless PCB integration. Designed for peak performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliable power transmission. With two rows and 58 positions, it offers ample space for secure connections, while a pitch of .156 inches and row spacing of .2 inches guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions. Its sleek black design adds a touch of sophistication to any setup, and the straight mount orientation allows for easy installation. Upgrade your connectivity solutions with this high-quality Card Edge Connector.