357-058-560-278

Heilind Number:EDA357-058-560-278
Manufacturer:EDAC
Manufacturer Number:357-058-560-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-058-560-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-058-560-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double row design and 58 positions, it offers ample connectivity options for your circuit boards. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission, while a 5A amperage rating ensures safe power delivery. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality to optimize your board-to-board connections with ease.