357-060-400-201

Heilind Number:EDA357-060-400-201
Manufacturer:EDAC
Manufacturer Number:357-060-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-400-201

Detailed Description

Enhance your PCB connectivity with our 357-060-400-201 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power delivery at an amperage of 5 A. The .156 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, making it ideal for a wide range of applications. With 60 positions available, this connector allows for seamless integration into your circuit design. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for efficient and secure PCB connectivity.