357-060-400-202

Heilind Number:EDA357-060-400-202
Manufacturer:EDAC
Manufacturer Number:357-060-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-400-202

Detailed Description

Enhance your PCB connectivity with our 357-060-400-202 Card Edge Connector. Featuring a sleek black design, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, you can achieve seamless data transmission across 60 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Trust in this connector to provide secure and efficient board-to-board connections, making it an essential component for your electronic assemblies. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.