357-060-400-203

Heilind Number:EDA357-060-400-203
Manufacturer:EDAC
Manufacturer Number:357-060-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-400-203

Detailed Description

Introducing our 357-060-400-203 Card Edge Connector, a crucial component for seamless board-to-board connectivity in electronic devices. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, this connector offers precise and secure connections for up to 60 positions. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries, from telecommunications to automotive. Trust in the 357-060-400-203 for seamless connectivity and optimal performance in your electronic applications.