357-060-400-204

Heilind Number:EDA357-060-400-204
Manufacturer:EDAC
Manufacturer Number:357-060-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-400-204

Detailed Description

Upgrade your PCB connectivity with our 357-060-400-204 Card Edge Connector. Designed for high-performance applications, this black connector ensures reliable and efficient power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring two rows of copper alloy contacts, with a pitch and row spacing of .156 in and .2 in respectively, this connector offers seamless integration onto your circuit board. With 60 positions available, it provides ample connectivity options for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this connector for optimal performance in your projects. Discover more in our PCB Connectors category.