357-060-400-207

Heilind Number:EDA357-060-400-207
Manufacturer:EDAC
Manufacturer Number:357-060-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-400-207

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-060-400-207, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing fire resistance and long-lasting quality. With two rows of 60 positions each, and a pitch of .156 inches, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, ensures reliable conductivity, while its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its exceptional performance and versatility for all your PCB connectivity needs.