357-060-400-208

Heilind Number:EDA357-060-400-208
Manufacturer:EDAC
Manufacturer Number:357-060-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-400-208

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in electronic PCB assemblies. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 60 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Whether you're a professional in the field or a DIY enthusiast, trust in our Card Edge Connector for seamless and efficient board-to-board connections. Elevate your electronic projects with this essential component, now available in our extensive lineup of premium connectors.