357-060-400-212

Heilind Number:EDA357-060-400-212
Manufacturer:EDAC
Manufacturer Number:357-060-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-400-212

Detailed Description

Introducing our 357-060-400-212 Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic systems. Designed with precision and reliability in mind, this connector boasts two rows of 60 positions, ensuring efficient and secure data transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only enhances the aesthetics of your PCB assembly but also guarantees superior durability. Crafted with copper alloy contacts, rated for 5 A of current, this connector offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and precise mating. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, can withstand harsh operating environments with an impressive temperature range of -40 to 105 °C. Trust in the quality and performance of our Card Edge Connector to elevate the connectivity standards of your projects.