357-060-420-202

Heilind Number:EDA357-060-420-202
Manufacturer:EDAC
Manufacturer Number:357-060-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-420-202

Detailed Description

Introducing our 357-060-420-202 Card Edge Connector, a dependable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 60 positions for versatile usage. The straight mount orientation makes installation a breeze, while its impressive 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal performance in any environment. Trust in this connector for your PCB assembly needs, and experience seamless connectivity like never before.