357-060-420-203

Heilind Number:EDA357-060-420-203
Manufacturer:EDAC
Manufacturer Number:357-060-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-420-203

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Constructed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring the highest safety standards. With two rows of copper alloy contacts, offering a total of 60 positions with a pitch of .156 inches, you can easily achieve efficient signal transmission on your PCB. The straight mount orientation and .2-inch row spacing provide hassle-free installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Trust in our high-quality connector to streamline your board-to-board connections with ease.