357-060-420-204

Heilind Number:EDA357-060-420-204
Manufacturer:EDAC
Manufacturer Number:357-060-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-420-204

Detailed Description

Introducing our 357-060-420-204 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek and durable connector, in a sleek black color, boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, it offers a total of 60 positions for optimal connectivity. Its straight mount orientation ensures easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic assembly needs. Upgrade to the 357-060-420-204 and experience unparalleled quality in board edge connectivity.