357-060-420-212

Heilind Number:EDA357-060-420-212
Manufacturer:EDAC
Manufacturer Number:357-060-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-420-212

Detailed Description

Enhance connectivity within your electronic devices with our 357-060-420-212 Card Edge Connector. Designed for optimal performance, this black connector features two rows of 60 positions, allowing for efficient data transmission. The housing is constructed from UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for secure placement. Upgrade your device's connectivity with this essential component.