357-060-420-258

Heilind Number:EDA357-060-420-258
Manufacturer:EDAC
Manufacturer Number:357-060-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-420-258

Detailed Description

Introducing the 357-060-420-258 Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a high amperage rating of 5 A, making it suitable for a wide range of electronic applications. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector offers 60 positions for seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in the 357-060-420-258 for efficient and secure card edge connections in your PCB projects.