357-060-422-201

Heilind Number:EDA357-060-422-201
Manufacturer:EDAC
Manufacturer Number:357-060-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-422-201

Detailed Description

Upgrade your PCB connections with our 357-060-422-201 Card Edge Connector. Designed for optimal performance, this connector features two rows of 60 positions each, ensuring secure and reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in the quality and performance of this black-colored connector for all your board-to-board PCB connection needs.