357-060-422-202

Heilind Number:EDA357-060-422-202
Manufacturer:EDAC
Manufacturer Number:357-060-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-422-202

Detailed Description

Upgrade your PCB connectivity with our innovative Card Edge Connector, 357-060-422-202. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a reliable amperage of 5 A, perfect for demanding applications. The .156-inch pitch and .2-inch row spacing provide precision in connection, while the 60 positions accommodate a wide range of configurations. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industries. Elevate your connectivity with this essential component.