357-060-422-203

Heilind Number:EDA357-060-422-203
Manufacturer:EDAC
Manufacturer Number:357-060-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-422-203

Detailed Description

Introducing our 357-060-422-203 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With two rows of high-quality Copper Alloy contacts, each with 60 positions spaced at a pitch of .156 inches, it provides ample connectivity for your electronic devices. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide variety of environments. Trust in our product to deliver exceptional performance and longevity in your projects.