357-060-422-204

Heilind Number:EDA357-060-422-204
Manufacturer:EDAC
Manufacturer Number:357-060-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-422-204

Detailed Description

Upgrade your PCB connections with our 357-060-422-204 Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a reliable 5 A of amperage, you can trust in seamless signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and precise alignment on your board. Featuring 60 positions across two rows, this connector offers ample connectivity options for your project. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB design with this essential component, available now in our extensive range of board-to-board connectors.