357-060-422-207

Heilind Number:EDA357-060-422-207
Manufacturer:EDAC
Manufacturer Number:357-060-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-422-207

Detailed Description

Enhance your PCB connectivity with our 357-060-422-207 Card Edge Connector. Designed for optimal performance, this sleek black connector features two rows of 60 positions, allowing for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure contact. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees reliable conductivity, making it ideal for high-speed data transmission and power applications. Trust in our connector for efficient and dependable PCB connectivity in any electronic system.