357-060-422-208

Heilind Number:EDA357-060-422-208
Manufacturer:EDAC
Manufacturer Number:357-060-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-422-208

Detailed Description

Introducing our 357-060-422-208 Card Edge Connector, the perfect solution for secure and reliable board-to-board PCB connections. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing material made of UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts ensure efficient power transmission, with a maximum amperage of 5A. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the 60 positions allow for ample connectivity. Designed for straight mount orientation, this connector is easy to install and guarantees stable performance even in harsh environments, thanks to its wide operating temperature range of -40 to 105°C. Trust in the 357-060-422-208 for seamless connectivity in your PCB applications.