357-060-422-212

Heilind Number:EDA357-060-422-212
Manufacturer:EDAC
Manufacturer Number:357-060-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-422-212

Detailed Description

Introducing our 357-060-422-212 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a stylish black hue, this connector not only looks great but also offers exceptional performance. With a 5A amperage rating and copper alloy contacts, it ensures secure and efficient power transmission. Featuring two rows with a total of 60 positions, it provides ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connection game with the 357-060-422-212 Card Edge Connector.