357-060-422-258

Heilind Number:EDA357-060-422-258
Manufacturer:EDAC
Manufacturer Number:357-060-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-422-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your electronic devices. With a sleek black color and a rugged UL 94V-0 Thermoplastic Polyester housing, this connector not only looks great but also offers exceptional durability. Perfect for high-power applications, it boasts a 5 A amperage rating and features Copper Alloy contacts for reliable connectivity. The double-row design with 60 positions ensures ample connection options, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and reliable in any environment. Upgrade your PCB connections with our top-of-the-line Card Edge Connector.