357-060-422-268

Heilind Number:EDA357-060-422-268
Manufacturer:EDAC
Manufacturer Number:357-060-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-422-268

Detailed Description

Introducing our 357-060-422-268 Card Edge Connector, a high-performance solution for your PCB connectivity needs. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With two rows of copper alloy contacts, each rated for 5A of current, it offers seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout, while the straight mount orientation allows for simple installation. With 60 positions available, this connector provides ample room for your connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the 357-060-422-268 for premium quality and performance in your projects.