357-060-422-278

Heilind Number:EDA357-060-422-278
Manufacturer:EDAC
Manufacturer Number:357-060-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-422-278

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing for enhanced durability and safety. With two rows of copper alloy contacts, it ensures reliable power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate 60 positions, perfect for connecting multiple components on your board. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees stable performance in any environment. Trust in this essential component for seamless connectivity in your electronic designs.