357-060-424-201

Heilind Number:EDA357-060-424-201
Manufacturer:EDAC
Manufacturer Number:357-060-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-424-201

Detailed Description

Upgrade your PCB connections with our 357-060-424-201 Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 60 positions, it provides ample connectivity for your circuit boards. The contact material, copper alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is a breeze. This connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Whether you're an electronics enthusiast or a professional, this Card Edge Connector is a must-have for seamless board-to-board connections. Elevate your projects with the ultimate blend of performance and quality.