357-060-424-202

Heilind Number:EDA357-060-424-202
Manufacturer:EDAC
Manufacturer Number:357-060-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-424-202

Detailed Description

Introducing our Card Edge Connector, a versatile and essential component for seamless PCB connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable and efficient data transmission. Boasting 60 positions, this connector facilitates complex board-to-board connections with ease. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Trust in this connector for exceptional quality and compatibility in your electronic projects.