357-060-424-203

Heilind Number:EDA357-060-424-203
Manufacturer:EDAC
Manufacturer Number:357-060-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-424-203

Detailed Description

Introducing our 357-060-424-203 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connections. Designed for maximum performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. With two rows of high-quality copper alloy contacts, it offers reliable connectivity for up to 60 positions at a time. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile use in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in any environment. Trust in the 357-060-424-203 for superior quality and performance in all your PCB connectivity needs.