357-060-424-208

Heilind Number:EDA357-060-424-208
Manufacturer:EDAC
Manufacturer Number:357-060-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-424-208

Detailed Description

Introducing our 357-060-424-208 Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts, offering a total of 60 positions, it provides ample connectivity options for your electronic devices. The .156 inch pitch and .2 inch row spacing allow for easy and secure mating, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of environments and applications. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connectivity.