357-060-424-212

Heilind Number:EDA357-060-424-212
Manufacturer:EDAC
Manufacturer Number:357-060-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-424-212

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With two rows of high-performance Copper Alloy contacts, it offers exceptional conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing accommodate 60 positions, making it ideal for a wide range of applications. Its straight mount orientation simplifies installation, while its impressive operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Trust in this connector for efficient and secure board-to-board connections in your next project.