357-060-424-258

Heilind Number:EDA357-060-424-258
Manufacturer:EDAC
Manufacturer Number:357-060-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-424-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB-to-PCB connectivity in a wide range of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of contact points made of premium Copper Alloy, it guarantees reliable signal transmission even in high-amperage environments, with a maximum rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment and easy installation, while the 60 positions cater to versatile connectivity needs. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB interconnect solutions with this top-of-the-line Card Edge Connector, a must-have in any electronic engineer's toolkit.