357-060-440-201

Heilind Number:EDA357-060-440-201
Manufacturer:EDAC
Manufacturer Number:357-060-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-440-201

Detailed Description

Introducing our 357-060-440-201 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of 60 positions, it offers ample connectivity for your projects. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .156 inch pitch and .2 inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics enthusiast. Trust in the quality and performance of our Card Edge Connector to elevate your PCB assembly experience.