357-060-440-203

Heilind Number:EDA357-060-440-203
Manufacturer:EDAC
Manufacturer Number:357-060-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-440-203

Detailed Description

Introducing the 357-060-440-203 Card Edge Connector, a high-performance solution designed for seamless board-to-board connectivity. Engineered with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 60 positions, each crafted with copper alloy contacts, it offers a secure and efficient connection with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial and commercial environments. Whether you're designing a new PCB or upgrading existing systems, trust the 357-060-440-203 for superior performance and peace of mind.