357-060-440-204

Heilind Number:EDA357-060-440-204
Manufacturer:EDAC
Manufacturer Number:357-060-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-440-204

Detailed Description

Introducing our premium Card Edge Connector, the 357-060-440-204. Designed for high-performance connectivity in electronic devices, this sleek black connector boasts a sleek design that seamlessly integrates into PCB setups. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of 60 contact positions, made of robust Copper Alloy, this connector guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the quality and reliability of our Card Edge Connector for your connectivity needs.